Parametric Equivalent
![Image for DTS24F09-35JC [V001] is not available Image for DTS24F09-35JC [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F09-35JC [V001] | |
|---|---|
DigiKey Part Number | DTS24F09-35JCV001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F09-35JC [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-35SC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35SC[V001]-ND | 237,38760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 292,46160 € | 14 623,08 € |
| Unit Price without VAT: | 292,46160 € |
|---|---|
| Unit Price with VAT: | 350,95392 € |

