Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20W25-37PD-6149 | |
|---|---|
DigiKey Part Number | DTS20W25-37PD-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W25-37PD-6149 |
Description | DTS20W25-37PD-6149 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-37 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-37AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-37AD[V001]-ND | 168,88580 € | Parametric Equivalent |
| DTS20F25-37PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-37PD-6149[V001]-ND | 142,89980 € | Parametric Equivalent |
| DTS20T25-37PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-37PD-6149V001-ND | 257,13590 € | Parametric Equivalent |
| DTS20W25-37AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-37AD[V001]-ND | 221,39900 € | Parametric Equivalent |
| DTS20W25-37PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-37PD-6149[V001]-ND | 153,68320 € | Parametric Equivalent |

