Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W25-37BN [V001] is not available Image for DTS20W25-37BN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W25-37BN [V001] | |
|---|---|
DigiKey Part Number | DTS20W25-37BN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W25-37BN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-37 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-37BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-37BN[V001]-ND | 135,83530 € | Parametric Equivalent |
| DTS20F25-37SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-37SN-6149[V001]-ND | 129,47100 € | Parametric Equivalent |
| DTS20T25-37SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-37SN-6149V001-ND | 233,75990 € | Parametric Equivalent |
| DTS20W25-37SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-37SN-6149[V001]-ND | 191,48420 € | Parametric Equivalent |
| D38999/20GJ37BN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GJ37BN-ND | 486,82667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 221,22120 € | 11 061,06 € |
| Unit Price without VAT: | 221,22120 € |
|---|---|
| Unit Price with VAT: | 265,46544 € |

