Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W25-20BB [V001] is not available Image for DTS20W25-20BB [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W25-20BB [V001] | |
|---|---|
DigiKey Part Number | DTS20W25-20BB[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W25-20BB [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-20BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-20BB[V001]-ND | 204,64530 € | Parametric Equivalent |
| DTS20F25-20SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-20SB-6149[V001]-ND | 134,30540 € | Parametric Equivalent |
| DTS20T25-20SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-20SB-6149V001-ND | 299,18910 € | Parametric Equivalent |
| DTS20W25-20SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-20SB-6149[V001]-ND | 219,15320 € | Parametric Equivalent |
| D38999/20WJ20SB(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20WJ20SB(LC)-ND | 47,44480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 268,88720 € | 13 444,36 € |
| Unit Price without VAT: | 268,88720 € |
|---|---|
| Unit Price with VAT: | 322,66464 € |

