Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W21-75BN [V001] is not available Image for DTS20W21-75BN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W21-75BN [V001] | |
|---|---|
DigiKey Part Number | DTS20W21-75BNV001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W21-75BN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 4 (Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-75 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 Twinax | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-75BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75BN[V001]-ND | 174,71790 € | Parametric Equivalent |
| DTS20F21-75SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75SN-6149[V001]-ND | 169,38510 € | Parametric Equivalent |
| DTS20T21-75SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-75SN-6149V001-ND | 275,25070 € | Parametric Equivalent |
| DTS20W21-75SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-75SN-6149V001-ND | 299,13680 € | Parametric Equivalent |
| AE320WG75SN-LC | PEI-Genesis | 178 | 5664-AE320WG75SN-LC-ND | 62,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 187,50920 € | 9 375,46 € |
| Unit Price without VAT: | 187,50920 € |
|---|---|
| Unit Price with VAT: | 225,01104 € |

