Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W19-35AB [V001] is not available Image for DTS20W19-35AB [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W19-35AB [V001] | |
|---|---|
DigiKey Part Number | DTS20W19-35AB[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W19-35AB [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 66 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F19-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35AB[V001]-ND | 147,83417 € | Parametric Equivalent |
| DTS20F19-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35PB-6149[V001]-ND | 168,98510 € | Parametric Equivalent |
| DTS20T19-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-35PB-6149V001-ND | 247,79900 € | Parametric Equivalent |
| DTS20W19-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-35PB-6149[V001]-ND | 181,40060 € | Parametric Equivalent |
| D38999/20GF35AB | Amphenol Aerospace Operations | 0 | 1178-D38999/20GF35AB-ND | 507,47667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 171,02120 € | 8 551,06 € |
| Unit Price without VAT: | 171,02120 € |
|---|---|
| Unit Price with VAT: | 205,22544 € |

