![Image for DTS20W17-08PB-6149 [V001] is not available Image for DTS20W17-08PB-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W17-08PB-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20W17-08PB-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W17-08PB-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-08AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08AB[V001]-ND | 154,59680 € | Parametric Equivalent |
| DTS20F17-08PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08PB-6149[V001]-ND | 129,13070 € | Parametric Equivalent |
| DTS20T17-08PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-08PB-6149V001-ND | 186,55310 € | Parametric Equivalent |
| DTS20W17-08AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-08AB[V001]-ND | 176,22300 € | Parametric Equivalent |
| D38999/20GE8AB | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE8AB-ND | 458,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 107,25740 € | 10 725,74 € |
| Unit Price without VAT: | 107,25740 € |
|---|---|
| Unit Price with VAT: | 128,70888 € |

