Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W15-97PN-6149 [V001] is not available Image for DTS20W15-97PN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W15-97PN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20W15-97PN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W15-97PN-6149 [V001] |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 12 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-97 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (4), 20 (8) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-97AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97AN[V001]-ND | 153,80250 € | Parametric Equivalent |
| DTS20F15-97PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97PN-6149[V001]-ND | 153,80250 € | Parametric Equivalent |
| DTS20T15-97PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-97PN-6149V001-ND | 204,35010 € | Parametric Equivalent |
| DTS20W15-97AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97AN[V001]-ND | 153,90720 € | Parametric Equivalent |
| AE320WD97PN-LC | PEI-Genesis | 85 | 5664-AE320WD97PN-LC-ND | 47,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 153,90720 € | 15 390,72 € |
| Unit Price without VAT: | 153,90720 € |
|---|---|
| Unit Price with VAT: | 184,68864 € |


