Parametric Equivalent
Parametric Equivalent
![Image for DTS20W15-19SC [V004] is not available Image for DTS20W15-19SC [V004] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W15-19SC [V004] | |
|---|---|
DigiKey Part Number | DTS20W15-19SC[V004]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W15-19SC [V004] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20W15-19SC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-19SC[V001]-ND | 158,23010 € | Parametric Equivalent |
| DTS20W15-19SC-3028 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-19SC-3028V001-ND | 219,12700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 158,23014 € | 22 785,14 € |
| Unit Price without VAT: | 158,23014 € |
|---|---|
| Unit Price with VAT: | 189,87617 € |

