DTS20W15-15JA [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 192,20400 €
Datasheet
Image for DTS20W15-15JA [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W15-15JA [V001]

DigiKey Part Number
DTS20W15-15JAV001-ND
Manufacturer
Manufacturer Product Number
DTS20W15-15JA [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
15
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
600VAC, 850VDC
Shell Size - Insert
15-15
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20W15-15SA [V001]TE Connectivity Deutsch Connectors0DTS20W15-15SA[V001]-ND192,20400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100192,20400 €19 220,40 €
Unit Price without VAT:192,20400 €
Unit Price with VAT:230,64480 €