Parametric Equivalent
![Image for DTS20W13-35HE [V001] is not available Image for DTS20W13-35HE [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W13-35HE [V001] | |
|---|---|
DigiKey Part Number | DTS20W13-35HEV001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W13-35HE [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 13-35 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation E | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YDTS20W13-35PEV001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W13-35PEV001-ND | 193,04170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 188,04190 € | 18 804,19 € |
| Unit Price without VAT: | 188,04190 € |
|---|---|
| Unit Price with VAT: | 225,65028 € |

