![Image for DTS20W13-08PC-6149 [V001] is not available Image for DTS20W13-08PC-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W13-08PC-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20W13-08PC-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W13-08PC-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F13-08AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-08AC[V001]-ND | 174,14200 € | Parametric Equivalent |
| DTS20F13-08PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-08PC-6149[V001]-ND | 118,64600 € | Parametric Equivalent |
| DTS20T13-08PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T13-08PC-6149V001-ND | 208,12990 € | Parametric Equivalent |
| DTS20W13-08AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-08AC[V001]-ND | 142,43260 € | Parametric Equivalent |
| TVP00RW1308PCW52LC | Amphenol PCD | 0 | 623-TVP00RW1308PCW52LC-ND | 96,26600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 121,16390 € | 12 116,39 € |
| Unit Price without VAT: | 121,16390 € |
|---|---|
| Unit Price with VAT: | 145,39668 € |

