![Image for DTS20T25-29SD-6149 [V001] is not available Image for DTS20T25-29SD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T25-29SD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T25-29SD-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T25-29SD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 29 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 25-29 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-29BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-29BD[V001]-ND | 161,83160 € | Parametric Equivalent |
| DTS20F25-29SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-29SD-6149[V001]-ND | 139,40520 € | Parametric Equivalent |
| DTS20W25-29BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-29BD[V001]-ND | 212,35800 € | Parametric Equivalent |
| DTS20W25-29SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-29SD-6149[V001]-ND | 149,99680 € | Parametric Equivalent |
| D38999/20GJ29BD | Amphenol Aerospace Operations | 0 | 1178-D38999/20GJ29BD-ND | 547,80333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 253,48420 € | 25 348,42 € |
| Unit Price without VAT: | 253,48420 € |
|---|---|
| Unit Price with VAT: | 304,18104 € |

