Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20T23-53PE-6149 | |
|---|---|
DigiKey Part Number | DTS20T23-53PE-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T23-53PE-6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 53 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 23-53 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-53AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-53AE[V001]-ND | 168,19520 € | Parametric Equivalent |
| DTS20F23-53PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-53PE-6149[V001]-ND | 142,95320 € | Parametric Equivalent |
| DTS20T23-53PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-53PE-6149V001-ND | 258,28460 € | Parametric Equivalent |
| DTS20W23-53AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-53AE[V001]-ND | 219,50800 € | Parametric Equivalent |
| DTS20W23-53PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-53PE-6149[V001]-ND | 189,45320 € | Parametric Equivalent |

