Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20T17-26SN-6149 | |
|---|---|
DigiKey Part Number | DTS20T17-26SN-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T17-26SN-6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 26 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 17-26 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-26BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26BN[V001]-ND | 212,96230 € | Parametric Equivalent |
| DTS20F17-26SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26SN-6149[V001]-ND | 172,85900 € | Parametric Equivalent |
| DTS20T17-26SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-26SN-6149V001-ND | 199,07850 € | Parametric Equivalent |
| DTS20W17-26BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-26BN[V001]-ND | 187,33920 € | Parametric Equivalent |
| DTS20W17-26SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-26SN-6149[V001]-ND | 187,33920 € | Parametric Equivalent |

