![Image for DTS20T17-08SC-6149 [V001] is not available Image for DTS20T17-08SC-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T17-08SC-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T17-08SC-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T17-08SC-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 17-8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-08BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08BC[V001]-ND | 191,07840 € | Parametric Equivalent |
| DTS20F17-08SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08SC-6149[V001]-ND | 104,97330 € | Parametric Equivalent |
| DTS20W17-08BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-08BC[V001]-ND | 138,36370 € | Parametric Equivalent |
| DTS20W17-08SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-08SC-6149[V001]-ND | 107,11930 € | Parametric Equivalent |
| D38999/20GE8BC | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE8BC-ND | 439,74667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 186,55310 € | 18 655,31 € |
| Unit Price without VAT: | 186,55310 € |
|---|---|
| Unit Price with VAT: | 223,86372 € |

