![Image for DTS20T15-18SD-6149 [V001] is not available Image for DTS20T15-18SD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T15-18SD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T15-18SD-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T15-18SD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 18 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 15-18 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-18BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18BD[V001]-ND | 160,07190 € | Parametric Equivalent |
| DTS20F15-18SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18SD-6149[V001]-ND | 151,57750 € | Parametric Equivalent |
| DTS20W15-18BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-18BD[V001]-ND | 161,48540 € | Parametric Equivalent |
| DTS20W15-18SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-18SD-6149[V001]-ND | 125,82770 € | Parametric Equivalent |
| TVP00RW1518SDW52LC | Amphenol PCD | 0 | 623-TVP00RW1518SDW52LC-ND | 94,31500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 267,25330 € | 26 725,33 € |
| Unit Price without VAT: | 267,25330 € |
|---|---|
| Unit Price with VAT: | 320,70396 € |

