![Image for DTS20T15-15SD-6149 [V001] is not available Image for DTS20T15-15SD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T15-15SD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T15-15SD-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T15-15SD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 15 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 15-15 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (1), 20 (14) | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-15BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-15BD[V001]-ND | 147,41530 € | Parametric Equivalent |
| DTS20F15-15SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-15SD-6149[V001]-ND | 127,15440 € | Parametric Equivalent |
| DTS20W15-15BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-15BD[V001]-ND | 120,81330 € | Parametric Equivalent |
| DTS20W15-15SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-15SD-6149[V001]-ND | 130,08620 € | Parametric Equivalent |
| TVP00RW1515SDW52LC | Amphenol PCD | 0 | 623-TVP00RW1515SDW52LC-ND | 98,37300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 225,67120 € | 22 567,12 € |
| Unit Price without VAT: | 225,67120 € |
|---|---|
| Unit Price with VAT: | 270,80544 € |

