![Image for DTS20T13-98PD-6149 [V001] is not available Image for DTS20T13-98PD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T13-98PD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T13-98PD-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T13-98PD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 10 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 13-98 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F13-98AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-98AD[V001]-ND | 131,30960 € | Parametric Equivalent |
| DTS20F13-98PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-98PD-6149[V001]-ND | 145,26880 € | Parametric Equivalent |
| DTS20W13-98AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-98AD[V001]-ND | 162,25760 € | Parametric Equivalent |
| DTS20W13-98PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-98PD-6149[V001]-ND | 148,23990 € | Parametric Equivalent |
| TVP00RW1398PDW52LC | Amphenol PCD | 0 | 623-TVP00RW1398PDW52LC-ND | 61,64500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 255,43440 € | 25 543,44 € |
| Unit Price without VAT: | 255,43440 € |
|---|---|
| Unit Price with VAT: | 306,52128 € |

