Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20G25-37PA6149 | |
|---|---|
DigiKey Part Number | DTS20G25-37PA6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20G25-37PA6149 |
Description | DTS20G25-37PA-6149 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-37 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-37AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-37AA[V001]-ND | 208,91800 € | Parametric Equivalent |
| DTS20F25-37PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-37PA-6149[V001]-ND | 159,12950 € | Parametric Equivalent |
| DTS20T25-37PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-37PA-6149V001-ND | 208,71420 € | Parametric Equivalent |
| DTS20W25-37AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-37AA[V001]-ND | 221,69640 € | Parametric Equivalent |
| DTS20W25-37PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-37PA-6149[V001]-ND | 153,76820 € | Parametric Equivalent |

