Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20G23-55SN-3028 | |
|---|---|
DigiKey Part Number | DTS20G23-55SN-3028-ND |
Manufacturer | |
Manufacturer Product Number | DTS20G23-55SN-3028 |
Description | DTS20G23-55SN-3028 |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 23-55 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GH55SN | TE Connectivity Deutsch Connectors | 0 | D38999/20GH55SN-ND | 782,74220 € | Parametric Equivalent |
| DTS20F23-55JN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-55JN[V001]-ND | 227,32700 € | Parametric Equivalent |
| DTS20F23-55SN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-55SN[V001]-ND | 197,50610 € | Parametric Equivalent |

