Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20G21-41SE-6149 | |
|---|---|
DigiKey Part Number | DTS20G21-41SE-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20G21-41SE-6149 |
Description | DTS20G21-41SE-6149 |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 41 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-41BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41BE[V001]-ND | 128,09060 € | Parametric Equivalent |
| DTS20F21-41SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41SE-6149[V001]-ND | 177,89830 € | Parametric Equivalent |
| DTS20T21-41SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-41SE-6149V001-ND | 317,42130 € | Parametric Equivalent |
| DTS20W21-41BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-41BE[V001]-ND | 167,84480 € | Parametric Equivalent |
| DTS20W21-41SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-41SE-6149[V001]-ND | 191,12120 € | Parametric Equivalent |

