Parametric Equivalent
Parametric Equivalent
![Image for DTS20F23-21JN [V001] is not available Image for DTS20F23-21JN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F23-21JN [V001] | |
|---|---|
DigiKey Part Number | DTS20F23-21JN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F23-21JN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 21 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 750VAC, 1050VDC |
Shell Size - Insert 23-21 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-21SN | TE Connectivity Deutsch Connectors | 0 | DTS20F23-21SN-ND | 215,67160 € | Parametric Equivalent |
| YDTS20F23-21SNV001 | TE Connectivity Deutsch Connectors | 0 | YDTS20F23-21SNV001-ND | 215,67160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 196,89000 € | 19 689,00 € |
| Unit Price without VAT: | 196,89000 € |
|---|---|
| Unit Price with VAT: | 236,26800 € |

