Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F19-35SA-6149 [V001] is not available Image for DTS20F19-35SA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F19-35SA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F19-35SA-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F19-35SA-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 66 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F19-35BA | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35BA-ND | 145,23730 € | Parametric Equivalent |
| DTS20F19-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35BA[V001]-ND | 118,26360 € | Parametric Equivalent |
| DTS20T19-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-35SA-6149V001-ND | 247,79900 € | Parametric Equivalent |
| DTS20W19-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-35BA[V001]-ND | 188,47380 € | Parametric Equivalent |
| DTS20W19-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-35SA-6149[V001]-ND | 152,98200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 145,70070 € | 14 570,07 € |
| Unit Price without VAT: | 145,70070 € |
|---|---|
| Unit Price with VAT: | 174,84084 € |

