Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F19-35AE | |
|---|---|
DigiKey Part Number | DTS20F19-35AE-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F19-35AE |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 66 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F19-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35AE[V001]-ND | 130,24720 € | Parametric Equivalent |
| DTS20F19-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35PE-6149[V001]-ND | 136,97200 € | Parametric Equivalent |
| DTS20T19-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-35PE-6149V001-ND | 247,79900 € | Parametric Equivalent |
| DTS20W19-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-35AE[V001]-ND | 171,71180 € | Parametric Equivalent |
| DTS20W19-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-35PE-6149[V001]-ND | 181,40060 € | Parametric Equivalent |

