Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F15-18AN [V001] is not available Image for DTS20F15-18AN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F15-18AN [V001] | |
|---|---|
DigiKey Part Number | DTS20F15-18AN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F15-18AN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 18 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20T15-18PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-18PN-6149V001-ND | 194,70150 € | Parametric Equivalent |
| DTS20W15-18PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-18PN-6149[V001]-ND | 130,03390 € | Parametric Equivalent |
| YDTS20F15-18PNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20F15-18PNC001-ND | 109,09530 € | Parametric Equivalent |
| YDTS20W15-18ANV001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W15-18ANV001-ND | 136,15400 € | Parametric Equivalent |
| D38999/20GD18AN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GD18AN-ND | 408,00750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 162,89900 € | 16 289,90 € |
| Unit Price without VAT: | 162,89900 € |
|---|---|
| Unit Price with VAT: | 195,47880 € |

