Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F13-98PN-6149 [V001] is not available Image for DTS20F13-98PN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F13-98PN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F13-98PN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F13-98PN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F13-98AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-98AN[V001]-ND | 162,53280 € | Parametric Equivalent |
| DTS20T13-98PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T13-98PN-6149V001-ND | 232,21550 € | Parametric Equivalent |
| DTS20W13-98AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-98AN[V001]-ND | 163,38270 € | Parametric Equivalent |
| DTS20W13-98PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-98PN-6149[V001]-ND | 163,47830 € | Parametric Equivalent |
| AE320FC98PN-LC | PEI-Genesis | 101 | 5664-AE320FC98PN-LC-ND | 43,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 200,24030 € | 20 024,03 € |
| Unit Price without VAT: | 200,24030 € |
|---|---|
| Unit Price with VAT: | 240,28836 € |


