Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F13-35AE [V001] is not available Image for DTS20F13-35AE [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F13-35AE [V001] | |
|---|---|
DigiKey Part Number | DTS20F13-35AE[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F13-35AE [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F13-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-35PE-6149[V001]-ND | 118,27420 € | Parametric Equivalent |
| DTS20T13-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T13-35PE-6149V001-ND | 256,16730 € | Parametric Equivalent |
| DTS20W13-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-35AE[V001]-ND | 165,54280 € | Parametric Equivalent |
| DTS20W13-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-35PE-6149[V001]-ND | 148,93360 € | Parametric Equivalent |
| D38999/20GC35AE | Amphenol Aerospace Operations | 0 | 1178-D38999/20GC35AE-ND | 438,60667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 163,94600 € | 16 394,60 € |
| Unit Price without VAT: | 163,94600 € |
|---|---|
| Unit Price with VAT: | 196,73520 € |

