Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F11-05BN [V001] is not available Image for DTS20F11-05BN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F11-05BN [V001] | |
|---|---|
DigiKey Part Number | DTS20F11-05BN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F11-05BN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F11-05BN | TE Connectivity Deutsch Connectors | 0 | DTS20F11-05BN-ND | 184,79600 € | Parametric Equivalent |
| DTS20F11-05SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-05SN-6149[V001]-ND | 117,10560 € | Parametric Equivalent |
| DTS20T11-05SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T11-05SN-6149V001-ND | 229,06110 € | Parametric Equivalent |
| DTS20W11-05BN | TE Connectivity Deutsch Connectors | 0 | DTS20W11-05BN-ND | 148,33150 € | Parametric Equivalent |
| DTS20W11-05BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-05BN[V001]-ND | 159,02480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 127,77180 € | 12 777,18 € |
| Unit Price without VAT: | 127,77180 € |
|---|---|
| Unit Price with VAT: | 153,32616 € |


