Similar

DT13-36PABC-R015 | |
|---|---|
DigiKey Part Number | 1734-DT13-36PABC-R015-ND |
Manufacturer | |
Manufacturer Product Number | DT13-36PABC-R015 |
Description | EEC HEADER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.057" (1.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT13-36PABC-R015 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.180" (4.57mm) |
Packaging Bulk | Insulation Height 2.097" (53.25mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 13A |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT13-36PABC-BM03 | Amphenol Sine Systems Corp | 0 | 889-AT13-36PABC-BM03-ND | 61,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 68,59900 € | 2 743,96 € |
| Unit Price without VAT: | 68,59900 € |
|---|---|
| Unit Price with VAT: | 82,31880 € |


