
DT06-08SA-P004 | |
|---|---|
DigiKey Part Number | 1734-DT06-08SA-P004-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-P004 |
Description | PLG, 8P, GRY, N, A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Housing for Female Insert Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SA-P004 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features IP68 |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,09500 € | 50,95 € |
| 25 | 4,77560 € | 119,39 € |
| 50 | 4,54760 € | 227,38 € |
| 100 | 4,33050 € | 433,05 € |
| 250 | 4,05944 € | 1 014,86 € |
| 550 | 3,83991 € | 2 111,95 € |
| 1 100 | 3,65680 € | 4 022,48 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,20000 € |


