
DT04-2P-TN82 | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-TN82-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-TN82 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-TN82 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,11800 € | 27,95 € |
| 50 | 1,06480 € | 53,24 € |
| 200 | 0,96545 € | 193,09 € |
| 400 | 0,91933 € | 367,73 € |
| 600 | 0,89337 € | 536,02 € |
| 1 000 | 0,86176 € | 861,76 € |
| 2 600 | 0,80559 € | 2 094,53 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

