


DRB16-128SBE-L018 | |
|---|---|
DigiKey Part Number | 1734-DRB16-128SBE-L018-ND |
Manufacturer | |
Manufacturer Product Number | DRB16-128SBE-L018 |
Description | PLG, 128P, BLK, E, CAP, B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 128 Rectangular Connectors - Housings Receptacle Black 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRB16-128SBE-L018 Models |
Category | Number of Rows 10 |
Mfr | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Features Sealed |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.175" (4.45mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 28,13861 € | 1 012,99 € |
| Unit Price without VAT: | 28,13861 € |
|---|---|
| Unit Price with VAT: | 33,76633 € |


