Parametric Equivalent
Parametric Equivalent

D38999/26GJ61PD | |
|---|---|
DigiKey Part Number | D38999/26GJ61PD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GJ61PD |
Description | D38999/26GJ61PD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 61 | Shielding |
Grade Military | Voltage Rating 600VAC, 850VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-61 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial, Military |
Orientation D | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F25-61PD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F25-61PDV001-ND | 252,17592 € | Parametric Equivalent |
| DTS26F25-61PD [V002] | TE Connectivity Deutsch Connectors | 0 | DTS26F25-61PDV002-ND | 296,04140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 569,55000 € | 28 477,50 € |
| Unit Price without VAT: | 569,55000 € |
|---|---|
| Unit Price with VAT: | 683,46000 € |


