Image for D38999/26GG35SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26GG35SE

DigiKey Part Number
D38999/26GG35SE-ND
Manufacturer
Manufacturer Product Number
D38999/26GG35SE
Description
D38999/26GG35SE
Customer Reference
Detailed Description
79 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Obsolete
Ingress Protection
Environment Resistant
Connector Type
Features
Coupling Nut
Number of Positions
79
Shielding
Grade
Military
Voltage Rating
400VAC, 550VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 200°C
Shell Size - Insert
21-35
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial, Military
Orientation
E
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.