Parametric Equivalent

D38999/26GG35SB | |
|---|---|
DigiKey Part Number | D38999/26GG35SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GG35SB |
Description | D38999/26GG35SB |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Obsolete | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 79 | Shielding |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 21-35 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial, Military |
Orientation B | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F21-35SB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F21-35SBV001-ND | 389,55180 € | Parametric Equivalent |


