Image for D38999/21HB99CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/21HB99CA

DigiKey Part Number
D38999/21HB99CA-ND
Manufacturer
Manufacturer Product Number
D38999/21HB99CA
Description
D38999/21HB99CA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
7
Features
Hermetically Sealed
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
600VAC, 850VDC
Shell Size - Insert
11-99
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount, Through Hole
Contact Material
Nickel Iron Alloy
Mounting Feature
Flange
Insert Material
Fluorosilicone Elastomer
Termination
Solder
Applications
Aviation, Communication Systems, Industrial, Military
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50121,60480 €6 080,24 €
Unit Price without VAT:121,60480 €
Unit Price with VAT:145,92576 €