Similar

D38999/20JA35PN | |
|---|---|
DigiKey Part Number | 1508-1044-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JA35PN |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20WA35PN | Amphenol Aerospace Operations | 1 052 | D38999/20WA35PN-ND | 39,53000 € | Similar |


