Parametric Equivalent
Parametric Equivalent

D38999/20GD18PE | |
|---|---|
DigiKey Part Number | D38999/20GD18PE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GD18PE |
Description | D38999/20GD18PE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 18 | Shielding |
Grade Military | Voltage Rating 600VAC, 850VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 15-18 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation E |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-18HE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18HE[V001]-ND | 204,00980 € | Parametric Equivalent |
| DTS20F15-18PE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18PE[V001]-ND | 156,00980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 452,63820 € | 22 631,91 € |
| Unit Price without VAT: | 452,63820 € |
|---|---|
| Unit Price with VAT: | 543,16584 € |

