cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL-16-6148 [V003]

DigiKey Part Number
CTL-16-6148[V003]-ND
Manufacturer
Manufacturer Product Number
CTL-16-6148 [V003]
Description
CONN WIRE SPLICE SZ16 0.300" DIA
Customer Reference
Detailed Description
Connector Wire Splice Contact Size 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Wire Splice
Contact Size
16
Size / Dimension
0.300" Dia x 1.420" L (7.62mm x 36.07mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.