![Image for CTJ122E01C [V003] is not available Image for CTJ122E01C [V003] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
CTJ122E01C [V003] | |
|---|---|
DigiKey Part Number | CTJ122E01C[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E01C [V003] |
Description | CONN FEEDBACK MOD SZ22 0.672" L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
Category | Contact Size 22 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 1 |
Packaging Bag | Size / Dimension 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) |
Part Status Obsolete | Base Product Number |
Type Feedback Module Block |

