![Image for CTJ112E03B-513 [V001] is not available Image for CTJ112E03B-513 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
CTJ112E03B-513 [V001] | |
|---|---|
DigiKey Part Number | CTJ112E03B-513[V001]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ112E03B-513 [V001] |
Description | CONN FEEDBACK MOD SZ12 0.672" L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 12 |
Datasheet | Datasheet |
Category | Module Capacity 3 |
Manufacturer TE Connectivity Deutsch Connectors | Size / Dimension 0.672" L x 1.020" W x 1.047" H (17.07mm x 25.91mm x 26.59mm) |
Packaging Bag | Grade Military |
Part Status Active | Qualification MIL-T-81714 |
Type Feedback Module Block | Base Product Number |
Contact Size 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 66,81660 € | 3 340,83 € |
| Unit Price without VAT: | 66,81660 € |
|---|---|
| Unit Price with VAT: | 80,17992 € |

