
D38999/21HH97DC | |
|---|---|
DigiKey Part Number | D38999/21HH97DC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21HH97DC |
Description | D38999/21HH97DC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 15 | Ingress Protection Environment Resistant |
Grade Military | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-97 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount, Through Hole | Contact Material Nickel Iron Alloy |
Mounting Feature Flange | Insert Material Fluorosilicone Elastomer |
Termination Solder | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 418,82010 € | 41 882,01 € |
| Unit Price without VAT: | 418,82010 € |
|---|---|
| Unit Price with VAT: | 502,58412 € |

