100 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT26MH35PN [V001]

DigiKey Part Number
1508-1096-ND
Manufacturer
Manufacturer Product Number
ACT26MH35PN [V001]
Description
CONN PLUG MALE 100POS GOLD CRIMP
Customer Reference
Detailed Description
100 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Composite
Series
Shell Material
Composite
Packaging
Bulk
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
100
Features
Coupling Nut
Grade
Military
Voltage Rating
400VAC, 550VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 200°C
Shell Size - Insert
23-35
Contact Material
Copper Alloy
Shell Size, MIL
H
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Type
Free Hanging (In-Line)
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aerospace, Military
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1215,30000 €215,30 €
10210,67200 €2 106,72 €
Manufacturers Standard Package
Unit Price without VAT:215,30000 €
Unit Price with VAT:258,36000 €