
ACT26ME35PN [V001] | |
|---|---|
DigiKey Part Number | 1508-1093-ND |
Manufacturer | |
Manufacturer Product Number | ACT26ME35PN [V001] |
Description | CONN PLUG MALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 17-35 | Contact Material Copper Alloy |
Shell Size, MIL E | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,42000 € | 211,42 € |
| Unit Price without VAT: | 211,42000 € |
|---|---|
| Unit Price with VAT: | 253,70400 € |

