Parametric Equivalent
Parametric Equivalent

ACT26JB35SA-6149 | |
|---|---|
DigiKey Part Number | ACT26JB35SA-6149-ND |
Manufacturer | |
Manufacturer Product Number | ACT26JB35SA-6149 |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Cadmium |
Part Status Obsolete | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 13 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YACT26JB35BA000000 | TE Connectivity Deutsch Connectors | 0 | YACT26JB35BA000000-ND | 176,65172 € | Parametric Equivalent |
| YACT26MB35BA000000 | TE Connectivity Deutsch Connectors | 0 | YACT26MB35BA000000-ND | 184,80020 € | Parametric Equivalent |


