
ABC06N-20P-6152 | |
|---|---|
DigiKey Part Number | ABC06N-20P-6152-ND |
Manufacturer | |
Manufacturer Product Number | ABC06N-20P-6152 |
Description | CONN PLUG HSG 5POS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Operating Temperature -65°C ~ 175°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 52,36301 € | 3 822,50 € |
| Unit Price without VAT: | 52,36301 € |
|---|---|
| Unit Price with VAT: | 62,83561 € |

