
ABC03N-3N | |
|---|---|
DigiKey Part Number | ABC03N-3N-ND |
Manufacturer | |
Manufacturer Product Number | ABC03N-3N |
Description | IN-LINE RECP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 | 17,59373 € | 3 536,34 € |
| Unit Price without VAT: | 17,59373 € |
|---|---|
| Unit Price with VAT: | 21,11248 € |

