Parametric Equivalent

| 4-2112162-1 | |
|---|---|
| DigiKey Part Number | 1734-4-2112162-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4-2112162-1 | 
| Description | 21POS,TAB2.8X0.8,TABHSG,CODE D,A | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 21 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4-2112162-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Tab | |
| Number of Positions | ||
| Pitch | 0.197" (5.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.236" (6.00mm) | |
| Mounting Type | Panel Mount | |
| Contact Termination | Crimp | |
| Fastening Type | Push-Pull | |
| Color | Natural | |
| Features | IP67 | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Operating Temperature | -40°C ~ 120°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 960 | 7,11785 € | 6 833,14 € | 
| Unit Price without VAT: | 7,11785 € | 
|---|---|
| Unit Price with VAT: | 8,54142 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France