
29-511-11A | |
|---|---|
DigiKey Part Number | 1734-29-511-11A-ND |
Manufacturer | |
Manufacturer Product Number | 29-511-11A |
Description | RELAY GEN PURPOSE SPST 500A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 29-511-11A Models |
Category | Features Diode |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Operate Time 60 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 500 A | Relay Type |
Load - Max Switching 22W | Coil Resistance 9 Ohms |
Coil Current 1.33 A | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,73000 € | 500,73 € |
| 10 | 445,76700 € | 4 457,67 € |
| Unit Price without VAT: | 500,73000 € |
|---|---|
| Unit Price with VAT: | 600,87600 € |

